PV10F2U0SS-311

Heilind Number:ESWPV10F2U0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV10F2U0SS-311
ECAD Model:
3D Model

Description:

52-PV10F2U0SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2U0SS-311
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV10F2U0SS311
SKU:ESWPV10F2U0SS-311

Detailed Description

Introducing the PV10F2U0SS-311, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. With a sleek Panel Mount, Front installation, this switch is perfect for a variety of applications. Featuring a rugged construction and RoHS compliance, it guarantees reliability while meeting environmental standards. The 4PST-2NO/2NC contact configuration ensures versatile functionality, while the Off-On, On-Off switch function offers seamless operation. Rated for 2A at 48VDC, it handles power efficiently. The IP65 rating safeguards against dust and water ingress, making it ideal for both indoor and outdoor use. The round actuator with a flush button design exudes modernity, while the ring illumination adds a touch of sophistication. With solder termination and a wide operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Elevate your control panel with the PV10F2U0SS-311, a true testament to quality and innovation.