PV10F2V0SS-303

Heilind Number:ESWPV10F2V0SS-303
Manufacturer:E-Switch
Manufacturer Number:PV10F2V0SS-303
ECAD Model:
3D Model

Description:

52-PV10F2V0SS303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2V0SS-303
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV10F2V0SS303
SKU:ESWPV10F2V0SS-303

Detailed Description

Introducing the PV10F2V0SS-303, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With RoHS compliance and a rugged construction, this switch is built to last. The sleek Panel Mount, Front design seamlessly integrates into any control panel, while the round Flush Button actuator ensures a smooth operation. Rated for 48VDC, this switch is suitable for a wide range of applications. Featuring a 4PST-2NO/2NC contact configuration, it offers versatile functionality. Its IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The Ring Illumination, powered by 6VDC, not only enhances visibility but also adds a modern touch to the design. With an operating temperature range of -20 to 55°C, this switch performs reliably even in harsh conditions. Upgrade your control systems with the PV10F2V0SS-303, the perfect blend of durability, functionality, and style.