PV10F2V0SS-331

Heilind Number:ESWPV10F2V0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV10F2V0SS-331
ECAD Model:
3D Model

Description:

52-PV10F2V0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2V0SS-331
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Contact Configuration:4PST-2NO/2NC
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Panel Cut Out Diameter:Circular - 40 mm
Illumination:Ring
Illumination Voltage:2.8 VDC
Part Aliases:52-PV10F2V0SS331
SKU:ESWPV10F2V0SS-331

Detailed Description

Introducing the PV10F2V0SS-331, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability in industrial settings. This sleek and efficient switch features a Panel Mount Front mount type, making it easy to integrate into control panels and machinery. With a rugged construction and RoHS compliance, it ensures safe and environmentally friendly operation. The 2A rated amperage and 48VDC voltage make it suitable for a wide range of applications. The Button (Flush) actuator type, along with 4PST-2NO/2NC contact configuration, offers versatile functionality. Operating smoothly in temperatures ranging from -20 to 55°C, and boasting an IP65 rating for dust and water resistance, this switch is built to withstand harsh conditions. The Ring illumination with 2.8VDC voltage adds a visual indicator for enhanced usability. With a panel cut-out diameter of 40mm and a round actuator shape, it combines ergonomic design with practicality. Ideal for use in control systems, machinery, and more, the PV10F2V0SS-331 sets a new standard in push button switches, delivering performance and longevity.