PV10F2V0SS-341

Heilind Number:ESWPV10F2V0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV10F2V0SS-341
ECAD Model:
3D Model

Description:

52-PV10F2V0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2V0SS-341
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV10F2V0SS341
SKU:ESWPV10F2V0SS-341

Detailed Description

Enhance the security and functionality of your control panels with our PV10 Series Anti-Vandal Push Button Switch. Featuring a sleek and durable panel mount design, this switch is perfect for high-traffic areas. The 2 A rated amperage and 48 VDC voltage make it suitable for various applications. With a rugged construction and IP65 rating, it withstands harsh environments with ease. The 4PST-2NO/2NC contact configuration ensures reliable performance. Operating smoothly in a wide temperature range from -20 to 55 °C, it's ideal for both indoor and outdoor use. The illuminated round button with a flush actuator adds a touch of modernity while providing clear visibility. Perfect for industries where safety and control are paramount, this switch guarantees dependable operation every time. Upgrade your systems with the PV10 Series and experience the difference in quality and performance.