PV10F2V0SS-3G4

Heilind Number:ESWPV10F2V0SS-3G4
Manufacturer:E-Switch
Manufacturer Number:PV10F2V0SS-3G4
ECAD Model:
3D Model

Description:

52-PV10F2V0SS3G4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2V0SS-3G4
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV10F2V0SS3G4
SKU:ESWPV10F2V0SS-3G4

Detailed Description

Introducing the PV10 Series Anti-Vandal Button Switch, a sleek and durable panel mount solution for your electronic control needs. Designed for reliability in harsh environments, this switch is RoHS compliant and boasts an IP65 rating, ensuring protection against dust and water ingress. With a round flush actuator and ring illumination, it not only offers a stylish aesthetic but also enhances visibility in low-light conditions. The 4PST-2NO/2NC contact configuration allows for versatile switching options, while the 2A rated amperage and 48VDC voltage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Upgrade your control panel with the PV10 Series Anti-Vandal Button Switch and experience seamless operation and peace of mind.