PV10F2Y0SS-334

Heilind Number:ESWPV10F2Y0SS-334
Manufacturer:E-Switch
Manufacturer Number:PV10F2Y0SS-334
ECAD Model:
3D Model

Description:

52-PV10F2Y0SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2Y0SS-334
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV10F2Y0SS334
SKU:ESWPV10F2Y0SS-334

Detailed Description

Introducing the PV10F2Y0SS-334, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a rugged Panel Mount, Front installation, this switch is ideal for applications requiring a secure and tamper-resistant interface. Featuring a sleek Round Button actuator with a flush design, it combines functionality with modern aesthetics. The DPST-NO/NC contact configuration ensures versatile connectivity options, while the 2A rated amperage and 48VDC rated voltage provide efficient power control. Operating seamlessly in temperatures ranging from -20 to 55°C and boasting an IP65 ingress protection rating, this switch is built to withstand harsh conditions. The inclusion of a 12VDC Ring Illumination adds a visual indicator for enhanced user experience. With its reliability, versatility, and sleek design, the PV10F2Y0SS-334 is the perfect choice for industrial, automotive, and security applications where performance is paramount.