PV10FWU0SS-311

Heilind Number:ESWPV10FWU0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV10FWU0SS-311
ECAD Model:
3D Model

Description:

52-PV10FWU0SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10FWU0SS-311
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV10FWU0SS311
SKU:ESWPV10FWU0SS-311

Detailed Description

Introducing the PV10FWU0SS-311, a cutting-edge Anti-Vandal Push Button Switch designed for precision and durability. This sleek and efficient switch, part of the PV10 series, boasts a 2A amperage and is ROHS compliant, guaranteeing both performance and environmental responsibility. Its Panel Mount, Front configuration ensures easy installation, while the Button (Flush) actuator type offers a seamless user experience. Operating at a rated voltage of 48VDC, this switch is suitable for a variety of applications. With a robust 4PST-2NO/2NC contact configuration and an IP65 rating, it excels in reliability and longevity. The switch's round actuator shape and circular 40mm panel cut-out diameter make it both aesthetically pleasing and functional. Illuminated by a ring with a 1.8VDC illumination voltage, it provides clear visibility in any environment. Whether for industrial machinery or consumer electronics, the PV10FWU0SS-311 is the ultimate choice for high-performance switching needs. Elevate your control systems with this top-of-the-line Push Button Switch.