PV10FWU0SS-331

Heilind Number:ESWPV10FWU0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV10FWU0SS-331
ECAD Model:
3D Model

Description:

52-PV10FWU0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10FWU0SS-331
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV10FWU0SS331
SKU:ESWPV10FWU0SS-331

Detailed Description

Introducing the PV10FWU0SS-331, an ultra-durable Anti-Vandal Push Button Switch designed for robust performance in challenging environments. With a sleek Panel Mount Front design, this switch is perfect for applications where reliability is paramount. Featuring a round Flush Button actuator, it offers a smooth and responsive user experience. The 4PST-2NO/2NC contact configuration ensures versatile functionality, while the IP65 rating guarantees protection against dust and water ingress. Illuminated by a vibrant Ring for enhanced visibility, this switch operates at a rated voltage of 48 VDC, with an amperage of 2A. Suitable for a wide range of industrial and commercial uses, the PV10FWU0SS-331 sets the standard for performance and durability in Push Button Switches.