PV10FWV0SS-3K3

Heilind Number:ESWPV10FWV0SS-3K3
Manufacturer:E-Switch
Manufacturer Number:PV10FWV0SS-3K3
ECAD Model:
3D Model

Description:

PV10FWV0SS-3K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10FWV0SS-3K3
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV10FWV0SS3K3
SKU:ESWPV10FWV0SS-3K3

Detailed Description

Introducing the PV10FWV0SS-3K3 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. This ROHS compliant switch, part of the PV10 series, boasts a 2A amperage and a rated voltage of 48VDC, ensuring efficient performance in various applications. Featuring a button actuator with a flush, round shape, and a distinctive ring illumination with a 6VDC voltage, this switch not only offers tactile feedback but also enhances visual appeal. With a 4PST-2NO/2NC contact configuration, it provides versatile switching options. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. The operating temperature range of -20 to 55°C further enhances its resilience. Designed for easy installation with a circular 40mm panel cut-out diameter and wire leads termination, this switch is ideal for industrial, automotive, and security systems. Elevate your control panel with the PV10FWV0SS-3K3 Anti-Vandal Push Button Switch, where reliability meets sophistication.