PV1F240BBG-M01

Heilind Number:ESWPV1F240BBG-M01
Manufacturer:E-Switch
Manufacturer Number:PV1F240BBG-M01
ECAD Model:
3D Model

Description:

52-PV1F240BBGM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F240BBG-M01
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1F240BBGM01
SKU:ESWPV1F240BBG-M01

Detailed Description

Introducing the PV1F240BBG-M01, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in various applications. With a robust construction and RoHS compliance, this switch ensures both functionality and environmental responsibility. The 2A rated amperage and 36VDC rated voltage make it suitable for low power circuit control. Featuring a panel mount, front-facing design with a flush round button actuator, it offers a seamless and ergonomic user experience. The SPST contact configuration and Off-(On) switch function provide simple and efficient operation. With an IP65 rating for dust and water resistance, this switch is ideal for both indoor and outdoor use. Its solder termination type guarantees secure connectivity, while the wide operating temperature range of -20 to 55°C ensures reliability in diverse environments. The panel cut-out diameter of 19mm allows for easy installation in a variety of enclosures. Perfect for industrial, automotive, and consumer electronics applications, the PV1F240BBG-M01 sets a new standard in push button switch technology.