PV1F240BBG

Heilind Number:ESWPV1F240BBG
Manufacturer:E-Switch
Manufacturer Number:PV1F240BBG
ECAD Model:
3D Model

Description:

52-PV1F240BBG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F240BBG
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Panel Cut Out Diameter:Circular - 19 mm
Part Aliases:52-PV1F240BBG
SKU:ESWPV1F240BBG

Detailed Description

Introducing the PV1F240BBG Anti-Vandal Panel Mount Push Button Switch, a sleek and reliable solution for your electronic control needs. This ROHS-compliant switch, part of the PV1 series, offers a 2A rated current at 36VDC, making it perfect for various applications. Featuring a durable construction and an IP65 rating, it ensures longevity and protection against dust and water ingress. The round flush button design adds a touch of modernity to any panel, while the SPST contact configuration guarantees efficient performance. With a wide operating temperature range of -20 to 55°C, this switch is suitable for both indoor and outdoor use. Its solder termination type simplifies installation, and the 19mm circular panel cut-out diameter provides a snug fit. Ideal for industrial, automotive, and consumer electronics, the PV1F240BBG is the go-to choice for high-quality, high-performance switching.