PV1F240NN

Heilind Number:ESWPV1F240NN
Manufacturer:E-Switch
Manufacturer Number:PV1F240NN
ECAD Model:
3D Model

Description:

52-PV1F240NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F240NN
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Panel Cut Out Diameter:Circular - 19 mm
Part Aliases:52-PV1F240NN
SKU:ESWPV1F240NN

Detailed Description

Introducing the PV1 Anti-Vandal Push Button Switch, a sleek and durable solution for your electronic control needs. With a rugged panel mount design and IP65 rating, this switch is ideal for applications requiring reliability in harsh environments. The round flush actuator button provides a professional and modern appearance, while the SPST contact configuration ensures efficient operation. Rated for 2 A at 36 VDC, with solder termination, this switch is perfect for a wide range of industrial and commercial settings. Whether you're upgrading existing equipment or designing a new system, the PV1 is the perfect choice for high-quality, long-lasting performance.