PV1F240SS-M01

Heilind Number:ESWPV1F240SS-M01
Manufacturer:E-Switch
Manufacturer Number:PV1F240SS-M01
ECAD Model:
3D Model

Description:

PV1F240SS-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F240SS-M01
Series:PV1
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV1F240SSM01
SKU:ESWPV1F240SS-M01

Detailed Description

Introducing the PV1F240SS-M01, a high-performance anti-vandal push button switch designed for durability and reliability. With its RoHS compliance, you can trust in the environmental responsibility of this device. The IP65 rating ensures protection against dust and water ingress, making it suitable for various indoor and outdoor applications. Featuring a sleek panel mount design, it seamlessly integrates into control panels with a 19mm circular cut-out diameter. The round flush actuator button provides a smooth and responsive user experience. Operating at a rated voltage of 36VDC and an amperage of 2A, this switch is ideal for low to medium power applications. Its SPST contact configuration guarantees efficient connectivity, while the solder termination type offers secure installation. Whether you're in the industrial, automotive, or consumer electronics sector, this PV1 series push button switch is a versatile solution. Trust in its performance, even in harsh environments, with an operating temperature range of -20 to 55°C. Upgrade your control systems with the PV1F240SS-M01 for seamless operation and peace of mind.