PV1F240SS

Heilind Number:ESWPV1F240SS
Manufacturer:E-Switch
Manufacturer Number:PV1F240SS
ECAD Model:
3D Model

Description:

52-PV1F240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F240SS
Series:PV1
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV1F240SS
SKU:ESWPV1F240SS

Detailed Description

Introducing the PV1F240SS Anti-Vandal Push Button Switch, a sleek and reliable solution for your electronic control needs. With a robust panel mount design featuring a flush button actuator, this switch ensures durability and security in high-traffic environments. Boasting a 2A amperage and 36VDC rated voltage, it offers efficient performance for various applications. The SPST contact configuration guarantees precise switching, while the solder termination type ensures easy installation. Rated IP65 for dust and water resistance, this switch is suitable for indoor and outdoor use. Designed for convenience, it operates smoothly with an Off-(On) switch function. Its round actuator shape and 19mm circular panel cut-out diameter make it visually appealing and easy to integrate into panels or machinery. Whether in industrial settings or consumer electronics, the PV1F240SS is the ideal choice for dependable operation in a wide range of environments.