PV1F64011

Heilind Number:ESWPV1F64011
Manufacturer:E-Switch
Manufacturer Number:PV1F64011
ECAD Model:
3D Model

Description:

52-PV1F64011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F64011
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1F64011
SKU:ESWPV1F64011

Detailed Description

Introducing the PV1F64011, a sleek and durable Panel Mount Anti-Vandal Switch perfect for various industrial applications. Engineered for performance, this switch boasts a RoHS compliance, ensuring environmentally-friendly operation. With an IP65 rating, it guarantees protection against dust and water ingress, making it suitable for outdoor use. The Button (Flush) actuator with a Round shape offers a stylish yet functional design, while the Off-(On) switch function provides reliable operation. Rated for 2A at 36VDC, it delivers efficient power control. Featuring a Screw termination type and SPST contact configuration, installation is a breeze. Its rugged construction and wide operating temperature range of -20 to 55°C make it ideal for demanding environments. With a panel cut-out diameter of 19mm, it offers easy integration. Elevate your control system with the PV1F64011 – the ultimate choice for quality and performance.