PV1F640BBG-M01

Heilind Number:ESWPV1F640BBG-M01
Manufacturer:E-Switch
Manufacturer Number:PV1F640BBG-M01
ECAD Model:
3D Model

Description:

PV1F640BBG-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F640BBG-M01
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1F640BBGM01
SKU:ESWPV1F640BBG-M01

Detailed Description

Introducing the PV1F640BBG-M01, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a sleek Panel Mount Front design and IP65 rating, this switch ensures durability and reliability even in harsh conditions. The Button (Flush) actuator, featuring a Round shape, provides a comfortable and intuitive user experience. Rated for 2A at 36VDC, it offers efficient power control with a momentary Off-(On) switch function. Its SPST contact configuration and Screw termination type guarantee secure connectivity. The switch is easy to install with a circular 19mm panel cut-out diameter. Operating flawlessly in temperatures ranging from -20 to 55°C, it is suitable for a wide range of applications. Elevate your control system with the PV1 series Push Button Switch, where performance meets precision.