| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV1F640BBG |
| Series: | PV1 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 36 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Screw |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV1F640BBG |
| SKU: | ESWPV1F640BBG |
PV1F640BBG
| Heilind Number: | ESWPV1F640BBG |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV1F640BBG |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV1F640BBG, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in challenging environments. With a durable construction and IP65 rating, this switch ensures reliable operation even in harsh conditions. The sleek panel mount design with a flush button actuator adds a touch of sophistication to any application. Rated for 2A at 36VDC, it delivers efficient power control. The SPST contact configuration guarantees precise switching, while the screw termination type offers easy installation. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is perfect for a variety of industrial and commercial settings. Trust in the PV1 series for quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

