PV1F640GG

Heilind Number:ESWPV1F640GG
Manufacturer:E-Switch
Manufacturer Number:PV1F640GG
ECAD Model:
3D Model

Description:

52-PV1F640GG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F640GG
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1F640GG
SKU:ESWPV1F640GG

Detailed Description

Introducing the PV1F640GG, a sleek and durable Anti-Vandal Push Button Switch from the PV1 series. With a rugged Panel Mount design suitable for Front installation, this switch ensures reliable performance in demanding environments. Featuring a Flush Button actuator and a single-pole, single-throw (SPST) contact configuration, it offers a seamless Off-(On) switch function. Rated for 2A at 36VDC, and with an IP65 ingress protection rating, it guarantees safe and efficient operation. The round actuator shape, along with the screw termination type, enhances usability and installation convenience. Designed for a panel cut-out diameter of 19mm, it seamlessly integrates into various applications. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Explore our range of Push Button Switches for high-quality solutions.