PV1F640NN

Heilind Number:ESWPV1F640NN
Manufacturer:E-Switch
Manufacturer Number:PV1F640NN
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1F640NN
Series:PV1
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV1F640NN
SKU:ESWPV1F640NN

Detailed Description

Introducing the PV1F640NN, a meticulously crafted Anti-Vandal push button switch designed for unrivaled durability and functionality. With RoHS compliance guaranteeing environmental responsibility, this switch is a testament to both quality and sustainability. Part of the PV1 series, it boasts an amperage of 2A and an IP65 rating, making it suitable for a wide range of applications. Its sleek panel mount design, featuring a flush button actuator, ensures seamless integration into any panel or enclosure. Operating at a rated voltage of 36VDC, with a single pole, single throw contact configuration, this switch offers reliable performance in demanding environments. The 19mm circular panel cut-out diameter and wide operating temperature range from -20 to 55°C further enhance its versatility. Perfect for industrial and commercial use, the PV1F640NN is the epitome of efficiency and longevity in push button switches. Elevate your control systems with this premium-grade product.