| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV1F640SSG |
| Series: | PV1 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 36 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Screw |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV1F640SSG |
| SKU: | ESWPV1F640SSG |
PV1F640SSG
| Heilind Number: | ESWPV1F640SSG |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV1F640SSG |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV1F640SSG Anti-Vandal Push Button Switch, a robust and reliable component designed for demanding environments. This sleek and durable switch, part of the PV1 series, boasts a 2A amperage and is RoHS compliant, ensuring eco-friendly operation. With an IP65 rating for dust and water resistance, it excels in both indoor and outdoor applications. Featuring a flush button actuator and a screw termination type, installation is a breeze. The SPST contact configuration guarantees efficient performance, while the 36VDC rated voltage offers versatility. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand extreme conditions. Perfect for panel mounting with a 19mm circular cut-out, it is ideal for use in various industries including automotive, aerospace, and industrial settings. Upgrade to the PV1F640SSG for premium quality and performance in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

