PV1H240BB-M01

Heilind Number:ESWPV1H240BB-M01
Manufacturer:E-Switch
Manufacturer Number:PV1H240BB-M01
ECAD Model:
3D Model

Description:

52-PV1H240BBM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H240BB-M01
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H240BBM01
SKU:ESWPV1H240BB-M01

Detailed Description

Introducing the PV1H240BB-M01, a cutting-edge Anti-Vandal Push Button Switch from our PV1 series. Engineered for durability and reliability, this switch boasts a sleek Panel Mount design with an IP65 rating, ensuring its resilience in various environments. With a 2A amperage and a 36VDC rated voltage, it offers optimal performance for your electronic applications. The round actuator shape and Off-(On) switch function provide easy operation, while the SPST contact configuration guarantees efficient connectivity. Solder termination type and a panel cut-out diameter of 19mm make installation a breeze. Whether used in industrial machinery or consumer electronics, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the PV1H240BB-M01, where quality meets innovation.