PV1H240BB

Heilind Number:ESWPV1H240BB
Manufacturer:E-Switch
Manufacturer Number:PV1H240BB
ECAD Model:
3D Model

Description:

52-PV1H240BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H240BB
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H240BB
SKU:ESWPV1H240BB

Detailed Description

Introducing the PV1H240BB Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial control panels and equipment. With a durable IP65 rating, this switch is built to withstand harsh environments. The round actuator button, designed for Off-(On) functionality, provides a tactile and responsive user experience. Featuring a 2A amperage and 36VDC rated voltage, it ensures efficient and safe operation. The panel mount, front-facing design makes installation easy, with a circular 19mm panel cut-out diameter. Constructed with RoHS compliance in mind, this switch is not only high-performing but also environmentally friendly. Whether used in machinery, security systems, or automotive applications, the PV1H240BB guarantees long-lasting performance even in temperature extremes from -20 to 55°C. Upgrade your control setup with this premium quality Push Button Switch from our PV1 series.