PV1H240NN

Heilind Number:ESWPV1H240NN
Manufacturer:E-Switch
Manufacturer Number:PV1H240NN
ECAD Model:
3D Model

Description:

PV1H240NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H240NN
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H240NN
SKU:ESWPV1H240NN

Detailed Description

Introducing the PV1H240NN, a high-performing Anti-Vandal Push Button Switch designed for reliability and durability in demanding environments. With a sleek Panel Mount Front and IP65 rating, this switch is resistant to water and dust infiltration, making it ideal for outdoor or industrial applications. The Round actuator shape and Button actuator type provide a tactile feedback, ensuring precise operation. Rated for 2A at 36VDC, this SPST configuration switch guarantees efficient power control. Its solder termination type offers secure connectivity, while the 19mm circular panel cut-out diameter allows for easy installation. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV1H240NN is a versatile solution for various electronic systems. Trusted for its RoHS compliance, this switch upholds environmental standards. Elevate your control panel with the reliability of the PV1 series Anti-Vandal Push Button Switch.