PV1H240SS

Heilind Number:ESWPV1H240SS
Manufacturer:E-Switch
Manufacturer Number:PV1H240SS
ECAD Model:
3D Model

Description:

52-PV1H240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H240SS
Series:PV1
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV1H240SS
SKU:ESWPV1H240SS

Detailed Description

Introducing the PV1H240SS, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a sleek Panel Mount Front, this switch ensures seamless integration into your system. Boasting a robust build and RoHS Compliance, it guarantees durability and environmental responsibility. The SPST contact configuration and Off-(On) switch function offer reliable operation, while the 2A amperage and 36VDC rated voltage make it suitable for various applications. Its IP65 rating ensures protection against water and dust ingress, ideal for outdoor use. Featuring a round actuator shape and solder termination type, installation is a breeze. The PV1H240SS is the perfect choice for those seeking quality, efficiency, and longevity in a push button switch. Elevate your control systems with this premium offering from our PV1 series.