PV1H240SSG

Heilind Number:ESWPV1H240SSG
Manufacturer:E-Switch
Manufacturer Number:PV1H240SSG
ECAD Model:
3D Model

Description:

52-PV1H240SSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H240SSG
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H240SSG
SKU:ESWPV1H240SSG

Detailed Description

Introducing the PV1H240SSG, a high-performance Anti-Vandal Push Button Switch designed for rugged environments. With a sleek Panel Mount Front design and an IP65 rating, this switch ensures reliable operation even in harsh conditions. The Round actuator shape and Button actuator type offer a comfortable and intuitive user experience. Rated for 2A at 36VDC, it provides efficient power control. Featuring a durable SPST contact configuration and Solder termination type, it guarantees long-lasting performance. The switch's off-(on) function is ideal for various applications. It’s easy to install with a circular 19mm panel cut-out diameter. Operating smoothly in temperatures ranging from -20 to 55°C, it's suitable for a wide range of industries. Trust the PV1 series for quality and durability in every push.