PV1H640NN

Heilind Number:ESWPV1H640NN
Manufacturer:E-Switch
Manufacturer Number:PV1H640NN
ECAD Model:
3D Model

Description:

52-PV1H640NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H640NN
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H640NN
SKU:ESWPV1H640NN

Detailed Description

Introducing the PV1H640NN, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance. This rugged switch, part of the PV1 series, boasts a robust construction and IP65 rating, ensuring optimal operation in demanding environments. Perfect for applications where durability is paramount, the PV1H640NN features a sleek panel mount design with a round actuator button, exuding both style and functionality. With a rated voltage of 36 VDC and a 2A amperage, this switch delivers reliable power control. Its SPST contact configuration and Off-(On) switch function make it versatile for various uses. The screw termination type guarantees secure installation, while the operating temperature range of -20 to 55°C ensures reliable performance even in harsh conditions. Whether for industrial machinery, outdoor equipment, or security systems, the PV1H640NN is the ultimate choice for robust and dependable switching solutions.