PV1S24011

Heilind Number:ESWPV1S24011
Manufacturer:E-Switch
Manufacturer Number:PV1S24011
ECAD Model:
3D Model

Description:

52-PV1S24011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S24011
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S24011
SKU:ESWPV1S24011

Detailed Description

Introducing the PV1S24011 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. This ROHS compliant switch, part of the PV1 series, boasts a 2A amperage and IP65 rating, ensuring reliable performance even in challenging environments. Featuring a stylish domed button actuator and a round shape, it adds a touch of sophistication to any panel. With a 36VDC rated voltage and SPST contact configuration, it guarantees efficient operation. The solder termination type and panel mount front make installation a breeze, while its wide operating temperature range of -20 to 55°C ensures versatility. Perfect for a range of applications, especially where a high level of protection is required. Elevate your control systems with the PV1S24011 Anti-Vandal Push Button Switch.