PV1S240BB

Heilind Number:ESWPV1S240BB
Manufacturer:E-Switch
Manufacturer Number:PV1S240BB
ECAD Model:
3D Model

Description:

52-PV1S240BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S240BB
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S240BB
SKU:ESWPV1S240BB

Detailed Description

Introducing the PV1S240BB Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. This RoHS compliant switch, part of the PV1 series, boasts a 2A amperage and IP65 rating, ensuring reliable performance even in demanding environments. Its domed button actuator, rated for 36VDC, offers a satisfying tactile feedback for effortless operation. With a single-pole, single-throw contact configuration, this switch is ideal for off-(on) applications. The solder termination type guarantees secure connections. Featuring a panel cut-out diameter of 19mm, it's easy to install. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is perfect for a wide range of industrial and commercial applications. Upgrade to the PV1S240BB for efficient and dependable control.