PV1S240NN

Heilind Number:ESWPV1S240NN
Manufacturer:E-Switch
Manufacturer Number:PV1S240NN
ECAD Model:
3D Model

Description:

52-PV1S240NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S240NN
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S240NN
SKU:ESWPV1S240NN

Detailed Description

Introducing the PV1S240NN Anti-Vandal Push Button Switch, a sleek and robust panel-mount solution designed for high-performance applications. With a durable IP65-rated construction, this switch ensures reliable operation even in demanding environments. Boasting a 2A rated amperage and 36VDC voltage, it offers efficient power control. The button's domed actuator shape not only enhances tactile feedback but also adds a touch of modern sophistication. Featuring a single-pole, single-throw contact configuration and Off-(On) switch function, it provides seamless operation. Its solder termination type guarantees secure connectivity. Ideal for industrial use, this switch is perfect for control panels, machinery, and more. Upgrade to the PV1S240NN for a premium user experience.