PV1S240SS-M01

Heilind Number:ESWPV1S240SS-M01
Manufacturer:E-Switch
Manufacturer Number:PV1S240SS-M01
ECAD Model:
3D Model

Description:

52-PV1S240SSM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S240SS-M01
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S240SSM01
SKU:ESWPV1S240SS-M01

Detailed Description

Introducing the PV1S240SS-M01, a sleek and durable Anti-Vandal Push Button Switch perfect for demanding environments. With its IP65 rating, this switch is resistant to dust and water ingress, ensuring reliable performance even in harsh conditions. The Panel Mount design, featuring a domed Button actuator, not only adds a touch of modernity but also offers easy and secure installation on any panel surface. Operating at a rated voltage of 36 VDC and an amperage of 2A, this switch is suitable for a wide range of applications. Its SPST contact configuration guarantees efficient and precise connectivity. Crafted for longevity, the PV1S240SS-M01 is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control systems with this high-quality Push Button Switch, a dependable choice for industrial and commercial use.