PV1S240SS

Heilind Number:ESWPV1S240SS
Manufacturer:E-Switch
Manufacturer Number:PV1S240SS
ECAD Model:
3D Model

Description:

52-PV1S240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S240SS
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S240SS
SKU:ESWPV1S240SS

Detailed Description

Introducing the PV1S240SS, a sleek and durable Anti-Vandal Push Button Switch perfect for applications requiring robust performance. With an IP65 rating, this switch is designed to withstand dust and water ingress, making it ideal for outdoor or industrial use. The Panel Mount Front installation ensures a secure fit, while the Button (Domed) actuator offers a tactile and responsive experience. Operating at a rated voltage of 36 VDC with a low 2 A amperage, it provides reliable control. The SPST contact configuration ensures efficient functionality. Crafted for longevity, this switch is RoHS compliant and operates smoothly in temperatures ranging from -20 to 55 °C. Upgrade your control systems with the PV1 series, setting the standard for quality and performance in Push Button Switches.