PV1S640NN

Heilind Number:ESWPV1S640NN
Manufacturer:E-Switch
Manufacturer Number:PV1S640NN
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S640NN
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1S640NN
SKU:ESWPV1S640NN

Detailed Description

Introducing the PV1S640NN, a robust Anti-Vandal push button switch designed for durability and security. With its IP65 rating, this switch is resistant to tampering and ideal for outdoor or high-traffic environments. The sleek panel mount design with a domed button actuator not only offers a professional look but also ensures reliable functionality. Operating at a rated voltage of 36 VDC and an amperage of 2A, it guarantees efficient performance. The SPST contact configuration and Off-(On) switch function provide simple yet effective control. With a wide operating temperature range of -20 to 55°C, this switch is suitable for various applications. Its panel cut-out diameter of 19mm and RoHS compliance further enhance its versatility and environmental responsibility. Trust the PV1S640NN for secure, high-quality switching solutions.