PV1S640SS

Heilind Number:ESWPV1S640SS
Manufacturer:E-Switch
Manufacturer Number:PV1S640SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1S640SS
Series:PV1
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV1S640SS
SKU:ESWPV1S640SS

Detailed Description

Introducing the PV1S640SS, a rugged and reliable Anti-Vandal push button switch designed for demanding environments. With RoHS compliance, this switch ensures not only durability but also environmental responsibility. Part of the PV1 series, it boasts an amperage of 2A and an IP65 rating, making it suitable for outdoor or industrial use. Featuring a Panel Mount, Front setup, it's easy to install. The Button (Domed) actuator type, along with a Round shape, provides tactile feedback and a sleek appearance. Operating at a rated voltage of 36VDC, it's ideal for various electronic applications. The SPST contact configuration guarantees reliable performance, while the screw termination type offers secure connections. With a panel cut-out diameter of 19mm, it fits seamlessly into control panels. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a versatile solution for your needs. Whether in machinery, control systems, or security equipment, the PV1S640SS ensures dependable operation. Explore our range of Push Button Switches and elevate your projects with quality components.