PV2F24011

Heilind Number:ESWPV2F24011
Manufacturer:E-Switch
Manufacturer Number:PV2F24011
ECAD Model:
3D Model

Description:

52-PV2F24011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F24011
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2F24011
SKU:ESWPV2F24011

Detailed Description

Introducing the PV2F24011, a cutting-edge Anti-Vandal Push Button Switch designed for reliability and durability in demanding environments. With a sleek Panel Mount, Front installation, this switch boasts an IP65 rating, ensuring protection against dust and water ingress. The robust construction of the PV2 series guarantees long-lasting performance, making it ideal for industrial applications. Featuring a Button (Flush) actuator with a Round shape, the switch offers a tactile response and a secure fit. Operating at a rated voltage of 48VDC and an amperage of 2A, it delivers efficient control. The SPST contact configuration and Off-(On) switch function provide simple yet effective operation. With a solder termination type and a panel cut-out diameter of 16mm, installation is a breeze. Whether it's in machinery, control panels, or outdoor equipment, this Anti-Vandal Push Button Switch excels in performance and ruggedness. Trust in its quality and reliability for your application needs.