PV2F240BBG

Heilind Number:ESWPV2F240BBG
Manufacturer:E-Switch
Manufacturer Number:PV2F240BBG
ECAD Model:
3D Model

Description:

52-PV2F240BBG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F240BBG
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2F240BBG
SKU:ESWPV2F240BBG

Detailed Description

Introducing the PV2F240BBG, a sleek and durable Anti-Vandal Push Button Switch designed for premium performance in various applications. With a robust build and IP65 rating, this switch ensures reliable operation even in harsh environments. Boasting a 2A amperage and a rated voltage of 48VDC, it offers efficient power control. The button, featuring a flush design, guarantees a smooth user experience while maintaining a stylish appearance. Its SPST contact configuration and Off-(On) switch function provide precise control. Ideal for panel mount installation with a 16mm circular panel cut-out diameter, this switch is perfect for industrial, automotive, and outdoor use. Whether you need a dependable switch for machinery or appliances, the PV2F240BBG delivers uncompromising quality. Elevate your control systems with this high-performance Push Button Switch.