PV2F240NN

Heilind Number:ESWPV2F240NN
Manufacturer:E-Switch
Manufacturer Number:PV2F240NN
ECAD Model:
3D Model

Description:

52-PV2F240NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F240NN
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2F240NN
SKU:ESWPV2F240NN

Detailed Description

Introducing the PV2F240NN, a high-performance Anti-Vandal Push Button Switch perfect for a range of applications. With a sleek Panel Mount design and IP65 rating, this switch ensures durability and reliability even in challenging environments. The Round Button actuator with a Flush profile offers a seamless and modern look. Operating at a rated voltage of 48 VDC and a current of 2 A, it provides efficient functionality. The SPST contact configuration guarantees precise control. Designed for easy installation with a 16 mm circular panel cut-out diameter, it's ideal for various panel-mounted setups. Whether used in industrial machinery or outdoor equipment, its -20 to 55 °C operating temperature range ensures consistent performance. Upgrade your control systems with the PV2F240NN and experience seamless operation with every press.