PV2F240NNM01

Heilind Number:ESWPV2F240NNM01
Manufacturer:E-Switch
Manufacturer Number:PV2F240NNM01
ECAD Model:
3D Model

Description:

PV2F240NNM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F240NNM01
SKU:ESWPV2F240NNM01

Detailed Description

Introducing the PV2F240NNM01, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek panel mount front design and IP65 rating, this switch is perfect for industrial and outdoor applications where protection against dust and water ingress is essential. The flush button actuator, crafted in a round shape, offers a responsive touch experience. Operating at a rated voltage of 48VDC and an amperage of 2A, it ensures efficient power control. Its SPST contact configuration guarantees seamless connectivity. With a wide operating temperature range of -20 to 55°C, this switch performs flawlessly in various conditions. The solder termination type and circular 16mm panel cut-out diameter make installation a breeze. Trust in the PV2 series for quality and performance.