PV2F240SS

Heilind Number:ESWPV2F240SS
Manufacturer:E-Switch
Manufacturer Number:PV2F240SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F240SS
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2F240SS
SKU:ESWPV2F240SS

Detailed Description

Introducing the PV2F240SS, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With its robust construction and IP65 rating, this switch is built to withstand the elements, making it perfect for outdoor and industrial applications. The sleek yet durable panel mount design ensures easy installation on any surface, while the flush button actuator provides a smooth and responsive user experience. Operating at a rated voltage of 48VDC and an amperage of 2A, it delivers efficient performance every time. Its SPST contact configuration guarantees reliable operation, while the solder termination type ensures a secure connection. With a panel cut-out diameter of 16mm, it fits seamlessly into any control panel. Whether you need a dependable switch for machinery, security systems, or outdoor fixtures, the PV2F240SS is the perfect choice. Rest assured, with RoHS compliance and an operating temperature range of -20 to 55°C, this switch prioritizes both performance and environmental responsibility. Upgrade to the PV2F240SS for peace of mind in your toughest applications.