PV2F640BB

Heilind Number:ESWPV2F640BB
Manufacturer:E-Switch
Manufacturer Number:PV2F640BB
ECAD Model:
3D Model

Description:

52-PV2F640BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F640BB
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2F640BB
SKU:ESWPV2F640BB

Detailed Description

Introducing the PV2F640BB, a sleek and robust Anti-Vandal Push Button Switch designed for dependable performance in demanding environments. With its IP65 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The 2A rated current and 48VDC voltage ensure reliable operation, while the SPST contact configuration offers precise control. Featuring a flush round button actuator and panel mount installation, it seamlessly integrates into machinery and control panels. The screw termination type ensures secure connections, while the -20 to 55°C operating temperature range ensures functionality in various climates. Perfect for use in transportation, industrial machinery, and security systems, the PV2F640BB from the PV2 series combines durability with high performance, meeting the needs of professionals seeking quality push button switches.