PV2F640BBG-M01

Heilind Number:ESWPV2F640BBG-M01
Manufacturer:E-Switch
Manufacturer Number:PV2F640BBG-M01
ECAD Model:
3D Model

Description:

PV2F640BBG-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F640BBG-M01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2F640BBGM01
SKU:ESWPV2F640BBG-M01

Detailed Description

Introducing the PV2F640BBG-M01, a cutting-edge anti-vandal push button switch designed for uncompromising durability and performance. With a sleek round flush button actuator and a rugged IP65 rated construction, this switch is ideal for applications where reliability is paramount. Featuring a single pole, single throw contact configuration and a 2A rated amperage, it ensures seamless operation. The panel mount design with screw termination offers easy installation on panels with a 16mm circular cut-out diameter. Rated for 48VDC, it guarantees safe and efficient power control. Operating flawlessly in temperatures ranging from -20 to 55°C, it's perfect for both indoor and outdoor use. Trust the PV2F640BBG-M01 for secure and reliable switching in any environment.