PV2F640GG

Heilind Number:ESWPV2F640GG
Manufacturer:E-Switch
Manufacturer Number:PV2F640GG
ECAD Model:
3D Model

Description:

52-PV2F640GG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F640GG
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2F640GG
SKU:ESWPV2F640GG

Detailed Description

Introducing the PV2F640GG Anti-Vandal Push Button Switch, a sleek and robust solution for your control panel needs. Designed for durability and performance, this switch is ROHS compliant, ensuring environmental responsibility. With a 2A amperage rating and a rugged IP65 rating, it's perfect for industrial environments. The panel mount, front-facing design makes installation a breeze, while the round, flush button actuator provides a satisfying tactile response. Operating at a rated voltage of 48VDC, this switch guarantees reliable performance. Its SPST contact configuration and screw termination ensure secure connections. With a panel cut-out diameter of 16mm and an operating temperature range of -20 to 55°C, it's suitable for a variety of applications. Elevate your control panel with the PV2 series Anti-Vandal Push Button Switch.