PV2F640NN

Heilind Number:ESWPV2F640NN
Manufacturer:E-Switch
Manufacturer Number:PV2F640NN
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F640NN
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2F640NN
SKU:ESWPV2F640NN

Detailed Description

Introducing the PV2F640NN Anti-Vandal Push Button Switch, a robust solution designed for security and durability. With RoHS compliance and an IP65 rating, this switch ensures reliable performance even in harsh environments. Featuring a sleek Panel Mount design, it seamlessly integrates into any setup. The Button (Flush) actuator, with a Round shape, offers a smooth and intuitive user experience. Operating at a rated voltage of 48 VDC and an amperage of 2A, it's suitable for various applications. The SPST contact configuration guarantees efficient functionality, while the screw termination type simplifies installation. Its -20 to 55°C operating temperature range makes it versatile for use in different conditions. With a panel cut-out diameter of 16mm, this switch is ideal for control panels, machinery, and more. Elevate your control system with the PV2F640NN Anti-Vandal Push Button Switch.