PV2F640SS

Heilind Number:ESWPV2F640SS
Manufacturer:E-Switch
Manufacturer Number:PV2F640SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2F640SS
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2F640SS
SKU:ESWPV2F640SS

Detailed Description

Introducing the PV2F640SS, a sleek and robust Anti-Vandal Push Button Switch designed for durability in demanding environments. With its IP65 rating, this switch is resistant to dust and water ingress, ensuring reliable performance even in harsh conditions. The 2A rated current and 48VDC voltage make it suitable for a variety of applications. Featuring a flush button actuator and a round shape, it offers a comfortable and intuitive user experience. The screw termination type allows for secure and easy installation. Ideal for use in industrial and commercial settings, this Panel Mount Front switch is both functional and stylish, with a panel cut-out diameter of 16mm. Whether you need a dependable switch for machinery control or access panels, the PV2F640SS delivers top-notch performance.