PV2H240BB

Heilind Number:ESWPV2H240BB
Manufacturer:E-Switch
Manufacturer Number:PV2H240BB
ECAD Model:
3D Model

Description:

52-PV2H240BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H240BB
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H240BB
SKU:ESWPV2H240BB

Detailed Description

Enhance your electronic devices with the PV2H240BB Anti-Vandal Push Button Switch. This sleek and durable panel mount switch, part of the PV2 series, features a round actuator button and a high IP65 rating for reliable performance in demanding environments. With a 2A amperage and a 48VDC rated voltage, it offers efficient power control. The SPST contact configuration ensures precise switching, while the Off-(On) switch function allows for easy operation. Designed for longevity, the PV2H240BB operates flawlessly in temperatures ranging from -20 to 55°C. Its panel cut-out diameter of 16mm and solder termination type make installation a breeze. Elevate your devices with this premium quality push button switch, perfect for industrial, commercial, and consumer applications.