PV2H240SBGM01

Heilind Number:ESWPV2H240SBGM01
Manufacturer:E-Switch
Manufacturer Number:PV2H240SBGM01
ECAD Model:
3D Model

Description:

52-PV2H240SBGM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H240SBGM01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H240SBGM01
SKU:ESWPV2H240SBGM01

Detailed Description

Introducing the PV2H240SBGM01, a cutting-edge Anti-Vandal Push Button Switch designed to elevate your control panel experience. With a sleek IP65-rated panel mount front, this switch ensures durability and reliability even in the harshest environments. Boasting a 2A amperage and a 48VDC rated voltage, it delivers powerful performance with efficiency in mind. The round actuator shape and SPST contact configuration offer seamless operation, while the Off-(On) switch function provides versatile functionality. Featuring a solder termination type and a circular 16mm panel cut-out diameter, installation is a breeze. Whether in industrial settings or consumer electronics, this PV2 series switch is the perfect choice for those seeking quality and longevity. Elevate your control solutions with the PV2H240SBGM01 Push Button Switch.