PV2H240SS-M01

Heilind Number:ESWPV2H240SS-M01
Manufacturer:E-Switch
Manufacturer Number:PV2H240SS-M01
ECAD Model:
3D Model

Description:

PV2H240SS-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H240SS-M01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H240SSM01
SKU:ESWPV2H240SS-M01

Detailed Description

Introducing the PV2H240SS-M01, a sleek and durable Anti-Vandal Push Button Switch designed for robust performance in demanding environments. With RoHS compliance and an IP65 rating, this panel-mounted switch ensures reliable operation even in harsh conditions. The 2A rated current and 48VDC voltage make it ideal for various applications. Featuring a round button actuator with a momentary "Off-(On)" switch function, it provides smooth and responsive control. The solder termination type guarantees secure connectivity, while the SPST contact configuration ensures efficient operation. Its panel cut-out diameter of 16mm and operating temperature range of -20 to 55°C offer versatility in installation. Perfect for industrial and commercial settings, this PV2 series switch promises longevity and precision in every use. Elevate your control system with the PV2H240SS-M01.