PV2H240SS

Heilind Number:ESWPV2H240SS
Manufacturer:E-Switch
Manufacturer Number:PV2H240SS
ECAD Model:
3D Model

Description:

52-PV2H240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H240SS
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H240SS
SKU:ESWPV2H240SS

Detailed Description

Introducing the PV2H240SS, a high-quality Anti-Vandal Panel Mount Button Switch designed for durability and reliability in various applications. With a sleek and robust design, this switch is RoHS compliant, ensuring environmental responsibility. The SPST configuration and Off-(On) switch function provide seamless operation, while the IP65 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. Featuring a 2A amperage and 48VDC rated voltage, this switch offers efficient performance. Its easy solder termination and 16mm circular panel cut-out diameter facilitate straightforward installation. Operating smoothly in temperatures ranging from -20 to 55°C, the PV2H240SS is a versatile choice for control panels, industrial machinery, and more. Elevate your switching experience with this dependable and sleekly designed product.