PV2H240SSG

Heilind Number:ESWPV2H240SSG
Manufacturer:E-Switch
Manufacturer Number:PV2H240SSG
ECAD Model:
3D Model

Description:

52-PV2H240SSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H240SSG
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H240SSG
SKU:ESWPV2H240SSG

Detailed Description

Introducing the PV2H240SSG, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With a robust IP65 rating, this switch is built to withstand dust, water, and harsh conditions, making it ideal for industrial and outdoor applications. The Panel Mount, Front installation ensures easy and secure placement in control panels or machinery. Featuring a round Button actuator and Off-(On) switch function, it offers reliable operation with a rated voltage of 48 VDC and a current rating of 2 A. Its SPST contact configuration and solder termination type guarantee efficient connectivity. The switch's operating temperature range of -20 to 55°C further enhances its versatility. With a panel cut-out diameter of 16mm, it's compatible with standard installation setups. Trust in the PV2 series for quality and performance in your push-button switch needs.