| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV2H640BBG |
| Series: | PV2 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Screw |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Part Aliases: | 52-PV2H640BBG |
| SKU: | ESWPV2H640BBG |
PV2H640BBG
| Heilind Number: | ESWPV2H640BBG |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV2H640BBG |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV2H640BBG, a robust Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With a sleek Panel Mount, Front installation, this switch boasts an IP65 rating, ensuring reliable operation even in harsh conditions. The Round actuator button, with Off-(On) switch function, offers intuitive control. Rated for 2A at 48VDC, it guarantees efficient power management. Featuring a SPST contact configuration and screw termination, it ensures secure connectivity. The switch's durable construction and wide operating temperature range of -20 to 55°C make it suitable for a variety of applications. Trust in the PV2 series for quality and durability in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

