PV2H640GG

Heilind Number:ESWPV2H640GG
Manufacturer:E-Switch
Manufacturer Number:PV2H640GG
ECAD Model:
3D Model

Description:

52-PV2H640GG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H640GG
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2H640GG
SKU:ESWPV2H640GG

Detailed Description

Introducing the PV2 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged IP65 rating, this switch is built to withstand harsh environments, making it ideal for outdoor or industrial applications. The round button actuator, rated for 2A at 48VDC, offers a responsive and reliable user experience. Featuring a convenient screw termination, installation is quick and easy. The SPST contact configuration ensures efficient operation, while the Off-(On) switch function provides versatility. With a panel cut-out diameter of 16mm, it seamlessly integrates into your setup. Whether you're looking for a security-enhancing feature or a stylish control option, the PV2 Series Anti-Vandal Push Button Switch delivers both performance and durability. Elevate your panel with this high-quality switch.